3PDT signal relay featuring a 10A contact current rating and 240V AC contact voltage rating. Operates with a 24V DC coil voltage, drawing 51mA with 1.5W coil power and 472 Ohms coil resistance. This non-latching, general-purpose relay offers a 20ms operate time and 15ms release time, with silver cadmium contact material. Designed for panel mounting with solder termination, it supports AC voltage ratings up to 240V and DC voltage ratings up to 28V.
TE Connectivity 1-1393115-9 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUIP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393115-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.