This general purpose relay features a 4PDT contact arrangement and a maximum current rating of 3A. It can handle an AC coil voltage of 120VAC and a maximum pick-up voltage of 102VAC. The relay has a coil current of 11A and a coil resistance of 3.9K. It is designed for socket mounting and operates within a temperature range of -45 to 70°C.
TE Connectivity 1-1393120-9 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug/Screw Terminal |
| Number of Terminals | 14 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Coil Current | 11mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 3.9KOhm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1393120-9 to view detailed technical specifications.
No datasheet is available for this part.