This 24V 5A DPDT electromechanical relay from TE Connectivity features a non-latching coil with a resistance of 690 ohms and a power rating of 850 milliwatts. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
TE Connectivity 1-1393122-7 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 850mW |
| Coil Resistance | 690R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393122-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.