TE Connectivity 1-1393143-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Polyester |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393143-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.