
This 4-contact female relay has a maximum operating temperature of 75°C and a minimum operating temperature of -55°C. It is designed for panel mount applications and features a brass contact material with a tin plating. The relay is made with a polyester insulation material and is RoHS compliant. It is rated for 600V AC.
TE Connectivity 1-1393143-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393143-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.