TE Connectivity 1-1393186-1 technical specifications.
| Coil Current | 71.42mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.