
General purpose SPST electromechanical relay featuring a 6V DC coil with 150mA coil current and 1W coil power. Offers a 30A contact current rating and 277V AC contact voltage rating. Designed for through-hole mounting with PCB termination, this non-latching relay has an operate and release time of 15ms. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
TE Connectivity 1-1393209-9 technical specifications.
| Coil Current | 150mA |
| Coil Power | 1W |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393209-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
