
General purpose signal relay featuring a 24 VDC coil voltage and 1.7W power consumption. This non-latching, DPST-NO relay offers a 30A contact current rating with silver, cadmium contacts and a 600V AC maximum voltage rating. Designed for through-hole PCB mounting with PC pin termination, it operates within a -55°C to 85°C temperature range and boasts IP67 environmental sealing.
TE Connectivity 1-1393212-0 technical specifications.
| Application(s) | POWER |
| Coil Current | 68.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 30.7mm |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Tray |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Switching Current | 20A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393212-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
