
SPST-NO power relay featuring a 9VDC coil with 24.72mA current, 300mW power, and 364Ω resistance. Contact ratings include 8A current and 250VAC voltage, with a 400VAC maximum rating. Operates with a 10ms operate time and 5ms release time, suitable for through-hole PCB mounting. Dimensions are 28.6mm x 10mm x 15mm, with an operating temperature range of -40°C to 85°C.
TE Connectivity 1-1393222-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 24.72mA |
| Coil Power | 300mW |
| Coil Resistance | 364R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Dropout Voltage | 900mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393222-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.