
SPDT Power Relay featuring an 18VDC coil voltage, 8A contact current rating, and 400V AC maximum voltage rating. This general-purpose electromechanical relay offers a 10ms operate time and 5ms release time, with a coil power of 223mW and coil resistance of 1.455kR. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and has dimensions of 30x10x15mm.
TE Connectivity 1-1393223-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 12.4mA |
| Coil Power | 223mW |
| Coil Resistance | 1.455kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Dropout Voltage | 1.8V |
| ELV | Non-Compliant |
| Height | 15mm |
| Length | 30mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393223-5 to view detailed technical specifications.
No datasheet is available for this part.