
SPST-NO power relay featuring a 48VDC coil with 10.9mA coil current and 500mW coil power. Offers a 25A maximum contact current rating and 16A continuous contact current rating with Tin, Silver contact material. Mounts via through-hole termination with PC pins, operating within a -40°C to 70°C temperature range. Dimensions are 29mm (length) x 12.6mm (depth) x 25.5mm (height).
TE Connectivity 1-1393230-2 technical specifications.
| Coil Current | 10.9mA |
| Coil Power | 500mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.6mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 14ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | RP3SL, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393230-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.