Power Relay 60VDC 25A SPST-NO(29x12.6x25.5)mm THT
TE Connectivity 1-1393230-3 technical specifications.
| Coil Current | 9.17mA |
| Coil Power | 520mW |
| Coil Resistance | 6.54kR |
| Coil Voltage (DC) | 60V |
| Contact Material | Tin, Silver |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.