General purpose electromechanical relay featuring a Single In-line Package (SIP) for through-hole PCB mounting. This non-latching relay operates with a 12V DC coil, drawing 14.15mA with 200mW coil power and 848 Ohms resistance. It offers a 6A contact current rating and 250V AC contact voltage rating, with a maximum AC voltage rating of 400V. The relay boasts a 12ms operate time and 5ms release time, with a dropout voltage of 600mV, and is rated for operation between -40°C and 85°C.
TE Connectivity 1-1393236-3 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Coil Current | 14.15mA |
| Coil Power | 200mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 5mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1393236-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.