
DPDT signal relay featuring a 15A contact current rating and 400V AC voltage rating. This electromechanical relay operates with a 24VDC coil voltage, 16.67mA coil current, and 1.44kΩ coil resistance, consuming 400mW of power. Designed for through-hole mounting with PC pin termination, it offers a 6-contact configuration and a 8ms operate time. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
TE Connectivity 1-1393243-0 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Agni90/10 |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Operate Time | 8ms |
| Packaging | Box |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393243-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
