
TE Connectivity 1-1393247-9 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Silver |
| Current Rating | 30A |
| Height | 35.15mm |
| Lead Free | Lead Free |
| Length | 48.01mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W31 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| Weight | 2.010616oz |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393247-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
