
SPST-NO Power Relay with a 24VDC coil voltage, 70A contact current rating, and silver contact material. Features a 25A current rating, 1.8W coil power, and 74.07mA coil current. Operates within a -40°C to 125°C temperature range, with a 7ms operate time and 2ms release time. Dimensions are 25.9mm (length) x 25.9mm (depth) x 24.9mm (height). Mounts via plug-in termination and includes a bracket for automotive applications. RoHS compliant.
TE Connectivity 1-1393304-1 technical specifications.
| Coil Current | 74.07mA |
| Coil Power | 1.8W |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 25.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | F7 |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.3oz |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393304-1 to view detailed technical specifications.
No datasheet is available for this part.