TE Connectivity 1-1393304-5 technical specifications.
| Coil Current | 151.8mA |
| Coil Resistance | 79R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 26.2mm |
| Length | 26.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393304-5 to view detailed technical specifications.
No datasheet is available for this part.