High-current SPST-NO-DM power relay featuring a 24VDC coil with 141 Ohm resistance and 170.2mA coil current. Rated for 130A contact current with Tin, Silver contact material. Operates within a -40°C to 125°C temperature range and offers a 25ms operate time. Mounting is via screw termination, with a flange for secure installation.
TE Connectivity 1-1393315-1 technical specifications.
| Coil Current | 170.2mA |
| Coil Power | 4.1W |
| Coil Resistance | 141R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 130A |
| Contact Material | Tin, Silver |
| Current Rating | 130A |
| Depth | 40mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 45mm |
| Lead Free | Not Applicable |
| Length | 2.92inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Operate Time | 25ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 7.766oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.