Electromechanical Relay 12VDC 37Ohm 150(NO)/120(NC)A SPDT( (63mm 40mm 64mm)) High Current Relay
TE Connectivity 1-1393315-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1393315 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1393315-2 to view detailed technical specifications.
No datasheet is available for this part.