This 24V non-latching relay from TE Connectivity features a coil current of 12mA and a coil power of 288mW. The relay has a contact current rating of 500mA and is constructed with ruthenium and rhodium contact material. It operates within a temperature range of -40°C to 85°C and is available in a DIP package with a through hole mount. The relay is also RoHS compliant and has a package quantity of 25.
TE Connectivity 1-1393763-5 technical specifications.
| Approvals | CUL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium, Rhodium |
| Depth | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 25 |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393763-5 to view detailed technical specifications.
No datasheet is available for this part.