TE Connectivity 1-1393763-6 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| ELV | Compliant |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393763-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.