DPST-NO reed relay featuring a 5VDC coil with 200 Ohm resistance and 25mA coil current, rated for 125mW coil power. Contacts handle up to 500mA switching current and 200V switching voltage, with Ruthenium contact material and plating. This through-hole mount component operates within a -40°C to 85°C temperature range, offering 0.75ms operate time and 0.15ms release time. The relay is RoHS and ELV compliant, with UL approval.
TE Connectivity 1-1393763-9 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 125mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Operate Time | 0.75ms |
| Radiation Hardening | No |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393763-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.