TE Connectivity 1-1393766-3 technical specifications.
| Coil Current | 7.67mA |
| Coil Power | 900mW |
| Coil Resistance | 15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393766-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.