General purpose signal relay featuring a 4PDT (4 Form C) contact configuration. This electromechanical relay offers a 5A contact current rating and a 120V AC / 30V DC contact voltage rating. It operates with a 24V AC coil voltage and has a coil resistance of 500 Ohms. Designed for socket mounting with plug termination, it supports a maximum operating temperature of 75°C.
TE Connectivity 1-1393766-9 technical specifications.
| Actuating System | AC |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393766-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.