
General purpose SPDT power relay with a 3A contact current rating and 120V AC contact voltage rating. Features a 5V DC coil voltage, 45mA coil current, 100mW coil power, and 1kΩ coil resistance. This non-latching, DC actuating system relay is designed for through-hole mounting with PCB termination and a socket mounting style. Operating temperature range is -55°C to 75°C.
TE Connectivity 1-1393767-9 technical specifications.
| Actuating System | DC |
| Coil Current | 45mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393767-9 to view detailed technical specifications.
No datasheet is available for this part.