Low Signal Relays - PCB V23030H1037X 4
TE Connectivity 1-1393802-0 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 5 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393802-0 to view detailed technical specifications.
No datasheet is available for this part.