
DPDT power relay featuring a 5A contact current rating and 250V DC contact voltage rating. Coil specifications include 48V DC actuation, 15mA coil current, 800mW coil power, and 3.2kΩ coil resistance. This non-latching relay offers a 7.5ms operate time and 3ms release time, with silver/gold contact material and gold plating. Mounting is socketable or plug-in with solder termination, operating within a -40°C to 70°C temperature range.
TE Connectivity 1-1393807-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 800mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.