This DC-powered relay features a non-latching coil with a resistance of 1.05kΩ and a power consumption of 2W. It has a contact voltage rating of 150V and is compliant with ELV regulations. The relay is available in a package quantity of 5 and is packaged in a box. It has a silver contact material with a gold plating and a maximum operating temperature of 70°C.
TE Connectivity 1-1393812-2 technical specifications.
| Actuating System | DC |
| Coil Power | 1W |
| Coil Resistance | 1.05kR |
| Coil Type | Non-Latching |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mounting Style | SOCKET |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.