DPDT signal relay with a 2A contact current rating and 150V DC contact voltage rating. Features gold and silver contact material with gold plating, and a 45V DC coil voltage. Operates with a 1.5W coil power, 23.7mA coil current, and 1.9kΩ coil resistance. This socketable relay offers a 16ms operate time and 2ms release time, with a temperature range of -40°C to 70°C.
TE Connectivity 1-1393812-5 technical specifications.
| Actuating System | DC |
| Coil Current | 23.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 45V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393812-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.