TE Connectivity 1-1393812-9 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | V23054, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393812-9 to view detailed technical specifications.
No datasheet is available for this part.