TE Connectivity 1-1393814-7 technical specifications.
| Coil Type | Non-Latching |
| Mounting Style | SOCKET |
| Package Quantity | 5 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393814-7 to view detailed technical specifications.
No datasheet is available for this part.