General purpose electromechanical relay featuring a DPDT/SPST throw configuration and a 2A contact current rating. Coil specifications include AC/DC actuation, 25mA coil current, 1.5W coil power, 2.4kR coil resistance, bipolar coil type, and a 60V DC coil voltage. Contact material is gold/silver with gold plating, supporting up to 150V DC contact voltage. Operating temperature range is -40°C to 70°C, with solder termination and socketable mounting.
TE Connectivity 1-1393817-8 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 25mA |
| Coil Power | 1.5W |
| Coil Resistance | 2.4kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 1.5W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT, SPST |
| Weight | 1.058oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393817-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.