Signal Relay with 24VDC coil voltage and 27mA coil current, featuring 800mW coil power and 890 Ohms coil resistance. This non-latching, electromechanical relay offers 4PDT contact configuration with a 200mA contact current rating and 36VDC contact voltage rating. Contacts are gold-plated for enhanced conductivity. The relay has a compact footprint of 19x30x36.5mm, with a 7.5ms operate time and 3ms release time. It is socketable and plug-in mountable, operating within a temperature range of -40°C to 70°C, and is RoHS compliant.
TE Connectivity 1-1393819-3 technical specifications.
| Actuating System | DC |
| Coil Current | 27mA |
| Coil Power | 800mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393819-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.