
General purpose power relay featuring a 3PDT (3 Form C) contact configuration. Offers a 440V AC maximum voltage rating and a 40A maximum current rating. Operates with a 24V DC coil voltage, 1.7W coil power, and 69.57mA coil current. Contact material is Silver, Cadmium with quick connect termination and socketable, plug-in mounting. Operating temperature range is -45°C to 60°C.
TE Connectivity 1-1393844-7 technical specifications.
| Coil Current | 69.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393844-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.