
This 12V relay has a coil power rating of 1.6W and a contact current rating of 70A. It is compliant with ELV regulations and has an operating temperature range of -40°C to 125°C. The relay is a single-pole single-throw (SPST) type and is mounted via a plug-in mechanism.
TE Connectivity 1-1414122-0 technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| Current Rating | 70A |
| ELV | Compliant |
| Height | 54.2mm |
| Length | 32.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 8.5ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 60g |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414122-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.