SPST-NO power relay featuring a 12VDC coil with 1.6W power consumption and 90 Ohm resistance. Offers a robust 100A contact current rating with Tin/Silver contact material, suitable for automotive applications. Through-hole mounting with PCB termination, this relay operates within a -40°C to 105°C temperature range and boasts a 5ms operate time. Dimensions are 23.3mm (L) x 18.6mm (W) x 18mm (H).
TE Connectivity 1-1414173-0 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Depth | 18.6mm |
| ELV | Compliant |
| Height | 18mm |
| Length | 23.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 19g |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414173-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.