TE Connectivity 1-1414174-0 technical specifications.
| Coil Current | 66.29mA |
| Coil Power | 1.6W |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 18mm |
| Length | 23.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 19g |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414174-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.