TE Connectivity 1-1414286-0 technical specifications.
| Mounting | Plug-In |
| Termination Style | Plug-In |
| Number of Terminals | 4 |
| Product Length (mm) | 25.9 |
| Product Depth (mm) | 25.9 |
| Product Height (mm) | 24.9 |
| Product Weight (g) | 38 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.6VDC |
| Operate Time | 7ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1414286-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.