Automotive power relay featuring a 12VDC coil with 133.3mA coil current, 2.1W coil power, and 90 Ohm coil resistance. This SPST-NO relay offers a robust 240A contact current rating with silver contact material, and a general current rating of 70A. Designed for plug-in mounting, it operates within a temperature range of -40°C to 125°C and has an operate time of 7ms. Dimensions are 25.9mm (length) x 29.9mm (depth) x 24.9mm (height).
TE Connectivity 1-1414469-0 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 2.1W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 240A |
| Contact Material | Silver |
| Current Rating | 70A |
| Depth | 29.9mm |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 1.3oz |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414469-0 to view detailed technical specifications.
No datasheet is available for this part.