TE Connectivity 1-1414478-0 technical specifications.
| Coil Power | 1.9W |
| Coil Resistance | 77R |
| Contact Material | Silver |
| Current Rating | 70A |
| ELV | Compliant |
| Height | 25.2mm |
| Lead Free | Not Applicable |
| Length | 26.2mm |
| Max Operating Temperature | 125°C |
| Number of Contacts | 1 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 38g |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414478-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.