This 12V electromechanical relay module features a silver contact material and is compliant with ELV standards. It has a maximum current rating of 240A and can operate between -40°C and 125°C. The module is RoHS compliant and has a coil voltage of 12V with a power consumption of 1.58W. It is designed for plug-in mounting and has a single pole single throw configuration.
TE Connectivity 1-1414654-0 technical specifications.
| Package/Case | Module |
| Coil Current | 133.33mA |
| Coil Power | 1.58W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414654-0 to view detailed technical specifications.
No datasheet is available for this part.