TE Connectivity 1-1414704-0 technical specifications.
| Coil Current | 80mA |
| Coil Power | 1W |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 120A |
| Contact Material | Silver |
| Current Rating | 120A |
| Depth | 18mm |
| ELV | Compliant |
| Height | 18.5mm |
| Lead Free | Not Applicable |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Relay Type | Relay |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Weight | 30g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414704-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.