TE Connectivity 1-1414705-0 technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 97R |
| Current Rating | 120A |
| ELV | Compliant |
| Height | 18.5mm |
| Lead Free | Not Applicable |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Number of Contacts | 1 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Weight | 30g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414705-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.