TE Connectivity 1-1414760-0 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Series | Potter & Brumfield |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414760-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.