High-current automotive power relay featuring a 12VDC dual-coil latching mechanism. This SPST-NO relay offers a robust 260A contact current rating with tin/silver contacts. Designed for screw mounting, it operates within a -40°C to 120°C temperature range and boasts a 5ms operate/release time. Dimensions are 37x60x33mm with a 86mm depth.
TE Connectivity 1-1414939-4 technical specifications.
| Coil Current | 2.553A |
| Coil Power | 7W |
| Coil Resistance | 5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 260A |
| Contact Material | Tin, Silver |
| Current Rating | 260A |
| Depth | 86mm |
| ELV | Compliant |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 1.457inch |
| Max Current Rating | 260A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23130 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 7.408oz |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414939-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.