TE Connectivity 1-1414995-0 technical specifications.
| Coil Power | 3.3W |
| Coil Resistance | 43R |
| Current Rating | 175A |
| ELV | Compliant |
| Height | 42.5mm |
| Length | 2.83inch |
| Mount | Screw |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 230g |
| Width | 1.391inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414995-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.