
2-pole DPDT safety relay with a 6A contact current rating and 250VAC contact voltage rating. Features a 110VDC non-latching coil with 6.4mA coil current and 700mW coil power. Mounts via through-hole termination with PC pins. Approvals include UL, VDE, TUV, and CQC. Operating temperature range from -25°C to 70°C.
TE Connectivity 1-1415012-1 technical specifications.
| Approvals | UL, VDE, TUV, CQC |
| Coil Current | 6.4mA |
| Coil Power | 700mW |
| Coil Resistance | 17.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Safety RELAY |
| Series | SR2M, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
