TE Connectivity 1-1415060-1 technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 20kR |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 54mm |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Throw Configuration | 3PST |
| Weight | 90g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.