TE Connectivity 1-1415064-1 technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Dropout Voltage | 9V |
| ELV | Compliant |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.