
General purpose electromechanical relay featuring a 24V DC coil with 16.7mA current and 400mW power. Offers 8A contact current rating with gold-plated silver contacts in a 2 CO, DPDT configuration. Rated for 240V AC contact voltage and 400V AC voltage, with a switching voltage of 250V. Designed for DIN rail mounting via socket, with screw termination.
TE Connectivity 1-1415073-1 technical specifications.
| Actuating System | DC |
| Approvals | CSA, VDE, cULus |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| Depth | 15.8mm |
| Height | 69mm |
| Input Current | 16.67mA |
| Input Resistance | 1.44kR |
| Length | 77mm |
| Load Current | 8A |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 8A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 2ms |
| Voltage Rating (AC) | 400V |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
